Delta Plus Beige Leather General Purpose Work Gloves, Size 9
- RS Stock No.:
- 705-6022
- Mfr. Part No.:
- FBH60
- Brand:
- Delta Plus
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Pair
£9.69
(exc. VAT)
£11.63
(inc. VAT)
- RS Stock No.:
- 705-6022
- Mfr. Part No.:
- FBH60
- Brand:
- Delta Plus
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Glove Size | 9 | |
| Primary Glove Application | General Purpose | |
| Glove Material | Leather | |
| Main Colour of Glove | Beige | |
| Glove Coating | No Coating | |
| Number of Gloves | 2 | |
| EN388 Abrasion | 2 | |
| EN388 Cut - Coup Test | 1 | |
| EN388 Tear | 2 | |
| EN388 Puncture | 2 | |
| EN374 Chemical | No | |
| EN511 Cold | No | |
| EN407 Thermal | No | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Glove Size 9 | ||
Primary Glove Application General Purpose | ||
Glove Material Leather | ||
Main Colour of Glove Beige | ||
Glove Coating No Coating | ||
Number of Gloves 2 | ||
EN388 Abrasion 2 | ||
EN388 Cut - Coup Test 1 | ||
EN388 Tear 2 | ||
EN388 Puncture 2 | ||
EN374 Chemical No | ||
EN511 Cold No | ||
EN407 Thermal No | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- IN

