Honeywell Safety Blue PVC Chemical Resistant Work Gloves, Size 7, PVC Coating
- RS Stock No.:
- 674-6730
- Mfr. Part No.:
- 2009810-07
- Brand:
- Honeywell Safety
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 674-6730
- Mfr. Part No.:
- 2009810-07
- Brand:
- Honeywell Safety
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell Safety | |
| Glove Size | 7 | |
| Primary Glove Application | Chemical Resistant | |
| Glove Material | PVC | |
| Main Colour of Glove | Blue | |
| Number of Gloves | 1Pair | |
| Glove Coating | PVC | |
| EN388 Abrasion | 3 | |
| EN388 Cut - Coup Test | X | |
| EN388 Puncture | X | |
| EN374 Chemical | No | |
| EN407 Thermal | No | |
| EN511 Cold | No | |
| Complies with EN 61340-5-1 | No | |
| Select all | ||
|---|---|---|
Brand Honeywell Safety | ||
Glove Size 7 | ||
Primary Glove Application Chemical Resistant | ||
Glove Material PVC | ||
Main Colour of Glove Blue | ||
Number of Gloves 1Pair | ||
Glove Coating PVC | ||
EN388 Abrasion 3 | ||
EN388 Cut - Coup Test X | ||
EN388 Puncture X | ||
EN374 Chemical No | ||
EN407 Thermal No | ||
EN511 Cold No | ||
Complies with EN 61340-5-1 No | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- KR
