BM Polyco Tremor-Low Black Anti-Vibration Work Gloves, Size 10, Large, Foam Coating
- RS Stock No.:
- 622-7009
- Mfr. Part No.:
- 8764
- Brand:
- BM Polyco
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 622-7009
- Mfr. Part No.:
- 8764
- Brand:
- BM Polyco
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BM Polyco | |
| Glove Size | 10, Large | |
| Primary Glove Application | Anti-Vibration | |
| Main Colour of Glove | Black | |
| Glove Coating | Foam | |
| Number of Gloves | 2 | |
| EN388 Blade | 3 | |
| EN388 Tear | 4 | |
| EN388 Puncture | 3 | |
| EN374 Chemical | No | |
| Range | Tremor-Low | |
| EN511 Cold | No | |
| EN407 Thermal | No | |
| Select all | ||
|---|---|---|
Brand BM Polyco | ||
Glove Size 10, Large | ||
Primary Glove Application Anti-Vibration | ||
Main Colour of Glove Black | ||
Glove Coating Foam | ||
Number of Gloves 2 | ||
EN388 Blade 3 | ||
EN388 Tear 4 | ||
EN388 Puncture 3 | ||
EN374 Chemical No | ||
Range Tremor-Low | ||
EN511 Cold No | ||
EN407 Thermal No | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
