BM Polyco Brown Cotton General Purpose Work Gloves, Size 10, Nitrile Coating
- RS Stock No.:
- 622-6961
- Mfr. Part No.:
- 9703
- Brand:
- BM Polyco
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 622-6961
- Mfr. Part No.:
- 9703
- Brand:
- BM Polyco
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BM Polyco | |
| Glove Size | 10 | |
| Primary Glove Application | General Purpose | |
| Glove Material | Cotton | |
| Main Colour of Glove | Brown | |
| Glove Coating | Nitrile | |
| Number of Gloves | 1Pair | |
| Select all | ||
|---|---|---|
Brand BM Polyco | ||
Glove Size 10 | ||
Primary Glove Application General Purpose | ||
Glove Material Cotton | ||
Main Colour of Glove Brown | ||
Glove Coating Nitrile | ||
Number of Gloves 1Pair | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
