BM Polyco White Nylon General Purpose Work Gloves, Size 9, Large

Unavailable
RS will no longer stock this product.
RS Stock No.:
613-2349
Mfr. Part No.:
CM140/L-50-RS
Brand:
BM Polyco
Find similar products by selecting one or more attributes.
Select all

Brand

BM Polyco

Glove Size

9, Large

Primary Glove Application

General Purpose

Glove Material

Nylon

Main Colour of Glove

White

Glove Coating

No Coating

Number of Gloves

100

EN388 Abrasion

1

EN388 Blade

1

EN388 Tear

4

EN374 Chemical

No

EN511 Cold

No

EN407 Thermal

No

RoHS Status: Not Applicable

COO (Country of Origin):
CH