BM Polyco Blue Cotton, Leather General Purpose Work Gloves, Size 9
- RS Stock No.:
- 547-6991
- Mfr. Part No.:
- RSRIG/120
- Brand:
- BM Polyco
Stock information currently inaccessible
- RS Stock No.:
- 547-6991
- Mfr. Part No.:
- RSRIG/120
- Brand:
- BM Polyco
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BM Polyco | |
| Glove Size | 9 | |
| Primary Glove Application | General Purpose | |
| Glove Material | Cotton, Leather | |
| Main Colour of Glove | Blue | |
| Number of Gloves | 120 | |
| EN388 Abrasion | 4 | |
| EN388 Cut - Coup Test | 1 | |
| EN388 Tear | 4 | |
| EN388 Puncture | 4 | |
| EN374 Chemical | No | |
| EN511 Cold | No | |
| EN407 Thermal | No | |
| Select all | ||
|---|---|---|
Brand BM Polyco | ||
Glove Size 9 | ||
Primary Glove Application General Purpose | ||
Glove Material Cotton, Leather | ||
Main Colour of Glove Blue | ||
Number of Gloves 120 | ||
EN388 Abrasion 4 | ||
EN388 Cut - Coup Test 1 | ||
EN388 Tear 4 | ||
EN388 Puncture 4 | ||
EN374 Chemical No | ||
EN511 Cold No | ||
EN407 Thermal No | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
