Polyco Healthline Blue Rubber Chemical Resistant Work Gloves, Size 9
- RS Stock No.:
- 508-1420
- Mfr. Part No.:
- S406
- Brand:
- BM Polyco
Bulk discount available
Subtotal (1 bag of 1 unit)*
£12.08
(exc. VAT)
£14.50
(inc. VAT)
Stock information currently inaccessible - Please check back later
Bag(s) | Per Bag |
|---|---|
| 1 - 6 | £12.08 |
| 7 - 14 | £11.60 |
| 15 - 39 | £11.23 |
| 40 + | £10.63 |
*price indicative
- RS Stock No.:
- 508-1420
- Mfr. Part No.:
- S406
- Brand:
- BM Polyco
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BM Polyco | |
| Glove Size | 9 | |
| Primary Glove Application | Chemical Resistant | |
| Glove Material | Rubber | |
| Main Colour of Glove | Blue | |
| Glove Coating | No Coating | |
| Number of Gloves | 24 | |
| EN388 Abrasion | 1 | |
| EN388 Cut - Coup Test | X | |
| EN388 Tear | 1 | |
| EN388 Puncture | 0 | |
| EN374 Chemical | Yes | |
| EN511 Cold | No | |
| EN407 Thermal | No | |
| Select all | ||
|---|---|---|
Brand BM Polyco | ||
Glove Size 9 | ||
Primary Glove Application Chemical Resistant | ||
Glove Material Rubber | ||
Main Colour of Glove Blue | ||
Glove Coating No Coating | ||
Number of Gloves 24 | ||
EN388 Abrasion 1 | ||
EN388 Cut - Coup Test X | ||
EN388 Tear 1 | ||
EN388 Puncture 0 | ||
EN374 Chemical Yes | ||
EN511 Cold No | ||
EN407 Thermal No | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- LK
