Safety First Aid Group Black Aramid Carbon Fibre Puncture Resistant Gloves, Size 8, Medium
- RS Stock No.:
- 494-9864
- Mfr. Part No.:
- Q3994
- Brand:
- Safety First Aid Group
Image representative of range
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Pair
£95.59
(exc. VAT)
£114.71
(inc. VAT)
- RS Stock No.:
- 494-9864
- Mfr. Part No.:
- Q3994
- Brand:
- Safety First Aid Group
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Safety First Aid Group | |
| Glove Size | 8, Medium | |
| Primary Glove Application | Puncture Resistant | |
| Glove Material | Aramid Carbon Fibre | |
| Main Colour of Glove | Black | |
| Glove Coating | No Coating | |
| Number of Gloves | 2 | |
| EN388 Abrasion | 4 | |
| EN388 Blade | 4 | |
| EN388 Tear | 2 | |
| EN388 Puncture | 2 | |
| EN374 Chemical | No | |
| EN511 Cold | No | |
| EN407 Thermal | No | |
| Select all | ||
|---|---|---|
Brand Safety First Aid Group | ||
Glove Size 8, Medium | ||
Primary Glove Application Puncture Resistant | ||
Glove Material Aramid Carbon Fibre | ||
Main Colour of Glove Black | ||
Glove Coating No Coating | ||
Number of Gloves 2 | ||
EN388 Abrasion 4 | ||
EN388 Blade 4 | ||
EN388 Tear 2 | ||
EN388 Puncture 2 | ||
EN374 Chemical No | ||
EN511 Cold No | ||
EN407 Thermal No | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- US

