Honeywell White Dyneema Cut Resistant Gloves, Size 8, Polyurethane Coating
- RS Stock No.:
- 457-9156
- Mfr. Part No.:
- 2232246/T8
- Brand:
- Honeywell
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 457-9156
- Mfr. Part No.:
- 2232246/T8
- Brand:
- Honeywell
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Glove Size | 8 | |
| Primary Glove Application | Cut Resistant | |
| Glove Material | Dyneema | |
| Main Colour of Glove | White | |
| Number of Gloves | 2 | |
| Glove Coating | Polyurethane | |
| EN388 Abrasion | 4 | |
| EN388 Cut - Coup Test | 3 | |
| EN388 Tear | 4 | |
| EN388 Puncture | 2 | |
| EN374 Chemical | No | |
| EN511 Cold | No | |
| EN407 Thermal | No | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Glove Size 8 | ||
Primary Glove Application Cut Resistant | ||
Glove Material Dyneema | ||
Main Colour of Glove White | ||
Number of Gloves 2 | ||
Glove Coating Polyurethane | ||
EN388 Abrasion 4 | ||
EN388 Cut - Coup Test 3 | ||
EN388 Tear 4 | ||
EN388 Puncture 2 | ||
EN374 Chemical No | ||
EN511 Cold No | ||
EN407 Thermal No | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- KR
