Honeywell White Nylon General Purpose Work Gloves, Size 10, Polyurethane Coating
- RS Stock No.:
- 457-9099
- Mfr. Part No.:
- 2232255/T10
- Brand:
- Honeywell
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 457-9099
- Mfr. Part No.:
- 2232255/T10
- Brand:
- Honeywell
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Glove Size | 10 | |
| Primary Glove Application | General Purpose | |
| Glove Material | Nylon | |
| Main Colour of Glove | White | |
| Glove Coating | Polyurethane | |
| Number of Gloves | 2 | |
| EN388 Abrasion | 4 | |
| EN388 Cut - Coup Test | 1 | |
| EN388 Tear | 3 | |
| EN388 Puncture | 1 | |
| EN374 Chemical | No | |
| EN511 Cold | No | |
| EN407 Thermal | No | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Glove Size 10 | ||
Primary Glove Application General Purpose | ||
Glove Material Nylon | ||
Main Colour of Glove White | ||
Glove Coating Polyurethane | ||
Number of Gloves 2 | ||
EN388 Abrasion 4 | ||
EN388 Cut - Coup Test 1 | ||
EN388 Tear 3 | ||
EN388 Puncture 1 | ||
EN374 Chemical No | ||
EN511 Cold No | ||
EN407 Thermal No | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- KR
