RS PRO LN615 Blue Nylon (Liner), Polyurethane Palm Coated Work Gloves, Size 9, Polyurethane Coating

Unavailable
RS will no longer stock this product.
RS Stock No.:
287-3861
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Work Gloves

Size

9

Lining Material

Nylon (Liner)

Material

Nylon (Liner), Polyurethane Palm Coated

Colour

Blue

EN 388 Abrasion

Yes

EN 388 Blade

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

Series

LN615

Coating

Polyurethane

Number of Gloves

24

Safety Standard

EN 388:2016

Standards/Approvals

CE, EN388:2016

RoHS Status: Exempt

COO (Country of Origin):
CN
The RS Pro Work Gloves offers excellent dexterity and precision from the soft and flexible PU palm coating. This work gloves are suitable for use in high precision handling, light assembly and quality inspection.

Washable

12 pairs per pack

Excellent comfort and dexterity

lightweight seamless knitted liner