Ansell Hyd-Tuf Brown Cotton General Purpose Work Gloves, Size 9, Large, Nitrile Coating
- RS Stock No.:
- 285-4821
- Mfr. Part No.:
- 52-547/09
- Brand:
- Ansell
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Pair
£7.41
(exc. VAT)
£8.89
(inc. VAT)
- RS Stock No.:
- 285-4821
- Mfr. Part No.:
- 52-547/09
- Brand:
- Ansell
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Glove Size | 9, Large | |
| Primary Glove Application | General Purpose | |
| Glove Material | Cotton | |
| Main Colour of Glove | Brown | |
| Glove Coating | Nitrile | |
| Number of Gloves | 2 | |
| EN388 Abrasion | 3 | |
| EN388 Blade | 1 | |
| EN388 Tear | 1 | |
| EN388 Puncture | 1 | |
| EN374 Chemical | No | |
| EN511 Cold | No | |
| Range | Hyd-Tuf | |
| EN407 Thermal | No | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Glove Size 9, Large | ||
Primary Glove Application General Purpose | ||
Glove Material Cotton | ||
Main Colour of Glove Brown | ||
Glove Coating Nitrile | ||
Number of Gloves 2 | ||
EN388 Abrasion 3 | ||
EN388 Blade 1 | ||
EN388 Tear 1 | ||
EN388 Puncture 1 | ||
EN374 Chemical No | ||
EN511 Cold No | ||
Range Hyd-Tuf | ||
EN407 Thermal No | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- LK



