Support
Services
Find your local Branch
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Personal Protective Equipment & Workwear
Hand Protection
Work Gloves
Gloves Nitrile Showa 377 - Size 8
RS Stock No.:
274-3120
Mfr. Part No.:
377-L
Brand:
Showa
Discontinued product
RS Stock No.:
274-3120
Mfr. Part No.:
377-L
Brand:
Showa
Legislation and Compliance
Specifications
RoHS Status: Not Applicable
Statement of conformity
COO (Country of Origin):
CN
Attribute
Value
Glove Material
Nylon, Polyester
Main Colour of Glove
Blue
Glove Coating
Nitrile Foam
EN388 Abrasion
4
EN388 Blade
1
EN388 Tear
2
EN388 Puncture
1
EN374 Chemical
No
EN407 Thermal
No
EN511 Cold
No
Complies with EN 61340-5-1
No
EN388 Cut - TDM-100 Test
X
EN388 Cut - Coup Test
1