Ansell 8-514 Black Butyl Chemical Resistant Gloves, Size 9, Butyl Coating

RS Stock No.:
273-8358
Mfr. Part No.:
38-514-09
Brand:
Ansell
Find similar products by selecting one or more attributes.
Select all

Brand

Ansell

Glove Size

9

Primary Glove Application

Chemical Resistant

Glove Material

Butyl

Main Colour of Glove

Black

Glove Coating

Butyl

Number of Gloves

36Gloves

EN388 Abrasion

1

EN388 Cut - Coup Test

X

EN388 Tear

0

EN388 Puncture

0

EN388 Cut - TDM-100 Test

X

EN374 Chemical

Yes

EN511 Cold

No

EN407 Thermal

No

Range

8-514

Additional EN Standards

EN ISO 21420:2020

Complies with EN 61340-5-1

No

RoHS Status: Not Applicable

COO (Country of Origin):
LK

Ansell Gloves - 38-514-09


This type of protective glove is designed specifically for chemical handling, offering robust barriers against aggressive substances. With a focus on comfort and dexterity, these gloves are essential for professionals working in high-risk environments that involve hazardous materials. Made from butyl, they provide reliable resistance and a secure fit for enhanced safety during various industrial applications.

Features & Benefits


• Excellent chemical resistance against solvents and strong acids
• Latex-free material reduces allergy risks for users
• Ergonomic design ensures comfort and easy wear
• High flexibility enhances dexterity for intricate tasks
• Strengthened grip with a rough finish improves handling

Applications


• Suitable for equipment repair and maintenance tasks
• Can be used for loading and unloading processing equipment
• Often employed in the blending and charging of raw materials
• Applicable in transferring liquids and solids between tanks
• Ideal for cleaning and maintaining distillation pumps and valves

How do these gloves offer enhanced protection against chemicals?


The gloves are constructed from butyl material, which is known for its significant resistance against a wide array of aggressive chemicals, providing a reliable barrier that allows safe handling of hazardous materials.

Are these gloves comfortable for extended wear?


Yes, designed with an ergonomic shape and soft feel, these gloves ensure high comfort levels, allowing for prolonged use without causing strain or discomfort to the wearer.

What sort of maintenance is required for these gloves?


These gloves should be inspected regularly for signs of wear or damage. After use, they can be cleaned and stored in a cool, dry place to prolong their lifespan and maintain their protective properties.

Are these gloves suitable for users with latex allergies?


Yes, the gloves are manufactured without latex proteins, making them a safe choice for individuals who are sensitive or allergic to latex.