Ansell 37-676 Green Nitrile Chemical Resistant Gloves, Size 10, Nitrile Coating

RS Stock No.:
272-8951
Mfr. Part No.:
37-676-10
Brand:
Ansell
Find similar products by selecting one or more attributes.
Select all

Brand

Ansell

RoHS Status: Not Applicable

COO (Country of Origin):
CN

Ansell Work Gloves - 37676100


This work gloves category provides essential hand protection for various demanding tasks. Designed for both chemical and abrasion resistance, these gloves ensure safety in industrial environments. The flexible nitrile material offers comfort while maintaining durability, making them suitable for extended use in various applications.

Features & Benefits


• Cotton flocking absorbs moisture for increased comfort
• Reversed lozenge finish enhances grip during handling
• Tough nitrile composition provides long-lasting durability
• EN 374 Type A compliance ensures chemical protection
• Abrasion resistance rated at level 4 for robust use
• Suitable for wet and dry conditions, including food handling

Applications


• Suitable for automotive parts delivery and assembly
• Often employed in food processing with direct food contact
• Can be used for handling chemical substances in industrial settings
• Applicable in warehousing for moving goods and materials
• Ideal for oil and gas operations requiring chemical safety
• Frequently utilised in agriculture for handling various tasks

What makes these gloves suitable for chemical handling tasks?


The gloves are made from a specialised nitrile compound that offers reliable chemical resistance, which is crucial when dealing with hazardous substances in industrial applications.

Are these gloves effective for abrasive tasks?


Yes, they feature an EN388 abrasion resistance rating of 4, ensuring that they can withstand demanding tasks while protecting the hands from abrasions.

Can these gloves be used for food handling?


Yes, they comply with EU and FDA regulations for food handling, making them suitable for various applications in the food processing industry.

How do the gloves perform in wet conditions?


The nitrile coating provides an excellent grip in both wet and dry environments, ensuring secure handling even when moisture is present.

What level of dexterity can be expected from these gloves?


Despite their robust construction, the gloves provide good dexterity, allowing for precise handling while offering essential protection.