Ansell AlphaTec 37-501 Blue Nitrile Chemical Resistant Gloves, Size 7.5, Nitrile Coating

RS Stock No.:
272-8950
Mfr. Part No.:
37-501-075
Brand:
Ansell
Find similar products by selecting one or more attributes.
Select all

Brand

Ansell

Glove Size

7.5

Primary Glove Application

Chemical Resistant

Glove Material

Nitrile

Main Colour of Glove

Blue

Glove Coating

Nitrile

Number of Gloves

12Gloves

EN388 Abrasion

4

EN388 Cut - Coup Test

1

EN388 Tear

0

EN388 Puncture

1

EN388 Cut - TDM-100 Test

X

EN388 2016

4101X

EN374 Chemical

Yes

EN511 Cold

No

EN407 Thermal

No

Range

AlphaTec 37-501

Additional EN Standards

EN ISO 21420:2020

Complies with EN 61340-5-1

No

RoHS Status: Exempt

Ansell Gloves - 37-501-075


This is a flexible nitrile glove designed for chemical resistance and dexterity in various applications. Ideal for users in industries such as automation, food processing, and maintenance, these gloves provide effective protection against solvents and oil-based chemicals. Their innovative design ensures comfort and functionality, making them a valuable addition to any workplace requiring high-performance protective gloves.

Features & Benefits


• Flexible nitrile coating offers protection against a range of chemicals
• Open cuffs enhance ventilation, keeping hands cool and comfortable
• Complies with food processing standards for safe handling
• High abrasion resistance ensures durability during use
• EN388 rated gloves provide verified protection against mechanical risks
• Lightweight construction allows excellent dexterity and movement

Applications


• Suitable for production line support and maintenance tasks
• Applicable in food handling and storage of raw materials
• Can be used for equipment installation and repair
• Often employed in plumbing and equipment maintenance jobs
• Ideal for pipe handling and related insulation work

What type of chemicals can these gloves protect against?


These gloves are designed to provide protection against various solvents and oil-based chemicals commonly found in industrial environments.

How do these gloves ensure comfort during prolonged use?


The open cuff design allows for better ventilation, which prevents overheating and keeps hands dry, making them comfortable for extended periods of wear.

Are these gloves suitable for food handling tasks?


Yes, these gloves comply with relevant food processing standards, making them an excellent choice for safe food handling.

How should these gloves be maintained for optimal lifespan?


It is recommended to inspect the gloves regularly for any signs of wear or damage, and to store them in a cool, dry place away from direct sunlight to prolong their usability.

Can these gloves be used in mechanical assembly tasks?


Yes, the excellent dexterity and grip provided by these gloves make them suitable for assembly and disassembly tasks in mechanical environments.

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy