Milwaukee Cut Level Red Work Gloves, Size 7, Nitrile Coating

Subtotal (1 unit)*

£4.97

(exc. VAT)

£5.96

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship
  • Plus 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£4.97

*price indicative

RS Stock No.:
269-4420
Mfr. Part No.:
4932479712
Brand:
Milwaukee
Find similar products by selecting one or more attributes.
Select all

Brand

Milwaukee

Product Type

Work Gloves

Size

7

Colour

Red

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Safety Standard

EN 388:2016, EN ISO 21420

Number of Gloves

2

Resistance Features

Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant

Coating

Nitrile

Series

Cut Level

EN 374 Chemical

No

Standards/Approvals

EN388:2016 (4121A), EN ISO 21420

EN 407 Thermal

No

EN 511 Cold

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The Milwaukee Cut A Gloves is designed to provide ultimate durability and all day comfort, ideal for material handling or light construction duty. Its smart swipe feature allows the use of touch screen devices without removing gloves.

Reinforced palm due to a nitrile texture

Provide dexterity when handling small object

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy