Tilsatec Grey HPPE, PET, Polyamide, Spandex, Steel Cut Resistant Gloves, Size 6, Polyurethane Coating
- RS Stock No.:
- 250-0464
- Mfr. Part No.:
- 53-7111-06
- Brand:
- Tilsatec
Stock information currently inaccessible
- RS Stock No.:
- 250-0464
- Mfr. Part No.:
- 53-7111-06
- Brand:
- Tilsatec
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tilsatec | |
| Glove Size | 6 | |
| Primary Glove Application | Cut Resistant | |
| Glove Material | HPPE, PET, Polyamide, Spandex, Steel | |
| Main Colour of Glove | Grey | |
| Glove Coating | Polyurethane | |
| Select all | ||
|---|---|---|
Brand Tilsatec | ||
Glove Size 6 | ||
Primary Glove Application Cut Resistant | ||
Glove Material HPPE, PET, Polyamide, Spandex, Steel | ||
Main Colour of Glove Grey | ||
Glove Coating Polyurethane | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
