Ansell 87-900 Yellow Latex Chemical Resistant Work Gloves, Size 11, Latex, Neoprene Coating
- RS Stock No.:
- 248-6345
- Mfr. Part No.:
- 87900110BP
- Brand:
- Ansell
Stock information currently inaccessible
- RS Stock No.:
- 248-6345
- Mfr. Part No.:
- 87900110BP
- Brand:
- Ansell
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Glove Size | 11 | |
| Primary Glove Application | Chemical Resistant | |
| Glove Material | Latex | |
| Main Colour of Glove | Yellow | |
| Number of Gloves | 1Pair | |
| Glove Coating | Latex, Neoprene | |
| EN388 Abrasion | 2 | |
| EN388 Cut - Coup Test | 1 | |
| EN388 Tear | 2 | |
| EN388 Puncture | 0 | |
| EN388 Cut - TDM-100 Test | A | |
| EN374 Chemical | Yes | |
| Range | 87-900 | |
| EN511 Cold | No | |
| EN407 Thermal | No | |
| Complies with EN 61340-5-1 | No | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Glove Size 11 | ||
Primary Glove Application Chemical Resistant | ||
Glove Material Latex | ||
Main Colour of Glove Yellow | ||
Number of Gloves 1Pair | ||
Glove Coating Latex, Neoprene | ||
EN388 Abrasion 2 | ||
EN388 Cut - Coup Test 1 | ||
EN388 Tear 2 | ||
EN388 Puncture 0 | ||
EN388 Cut - TDM-100 Test A | ||
EN374 Chemical Yes | ||
Range 87-900 | ||
EN511 Cold No | ||
EN407 Thermal No | ||
Complies with EN 61340-5-1 No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PT
Ansell AlphaTec Work Gloves, size 8, Chemical-Resistant Application - 87900080
These work gloves offer a comprehensive solution for professionals requiring enhanced protection during chemical handling tasks. Specifically designed for durability and comfort, these latex-coated gloves are made from a blend of latex and neoprene, ensuring reliable chemical resistance. Each pack contains 12 pairs, catering to various industrial applications.
Features & Benefits
• Designed with a lozenge grip pattern for improved handling
• 0.68mm thickness provides robust protection and durability
• 100% cotton flock lining enhances comfort and reduces irritation
• Two-toned double-dipped design adds visibility and style
• Approved to EN388 standards for reliable performance
• Suitable for heavy-duty tasks in various industrial fields
Applications
• Ideal for automotive and machinery maintenance tasks
• Suitable for laboratory maintenance and clean-up operations
• Used for chemical handling and related safety activities
• Applicable for janitorial work and plant upkeep duties
The Ansell AlphaTec 87-900 is bi-color double dipped natural rubber & neoprene glove, with flocked lining.
What type of chemical resistance do these gloves offer?
Heavy duty with 0.68 mm / 27 mils thickness
100% cotton flock lining
The gloves provide reliable protection against a wide range of hazardous chemicals due to their latex and neoprene construction, making them suitable for various applications where chemical exposure is a concern.
How do the gloves perform in terms of comfort during use?
The high-quality 100% cotton flock lining inside the gloves significantly reduces skin irritation, allowing for extended wear without discomfort, which is vital for long-duration tasks.
What is the grip quality like for wet and dry conditions?
The lozenge grip pattern ensures a firm hold, allowing for confident use in both wet and dry environments, which is essential for maintaining control over tools and materials.
Are there any known sensitivities related to the materials used?
Some users might be sensitive to natural rubber proteins and chemical accelerators used in the construction, leading to potential irritant or allergic reactions. It's advisable to test the gloves if such sensitivities are a concern.
What industries benefit most from using these gloves?
These gloves are widely utilised across industries including automotive, chemical handling, and infrastructure maintenance, making them a versatile choice for professionals in hazardous environments.


