Ansell Orange Cotton Chemical Resistant Work Gloves, Size 8, Latex Coating
- RS Stock No.:
- 248-6338
- Mfr. Part No.:
- 87-370/L
- Brand:
- Ansell
Stock information currently inaccessible
- RS Stock No.:
- 248-6338
- Mfr. Part No.:
- 87-370/L
- Brand:
- Ansell
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Glove Size | 8 | |
| Primary Glove Application | Chemical Resistant | |
| Glove Material | Cotton | |
| Main Colour of Glove | Orange | |
| Glove Coating | Latex | |
| EN388 Abrasion | 2 | |
| EN388 Cut - Coup Test | X | |
| EN388 Tear | 1 | |
| EN388 Puncture | 0 | |
| EN388 Cut - TDM-100 Test | X | |
| EN374 Chemical | Yes | |
| EN407 Thermal | No | |
| EN511 Cold | No | |
| Complies with EN 61340-5-1 | No | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Glove Size 8 | ||
Primary Glove Application Chemical Resistant | ||
Glove Material Cotton | ||
Main Colour of Glove Orange | ||
Glove Coating Latex | ||
EN388 Abrasion 2 | ||
EN388 Cut - Coup Test X | ||
EN388 Tear 1 | ||
EN388 Puncture 0 | ||
EN388 Cut - TDM-100 Test X | ||
EN374 Chemical Yes | ||
EN407 Thermal No | ||
EN511 Cold No | ||
Complies with EN 61340-5-1 No | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- TH
The Ansell long cuff, flocked natural rubber glove, combining mechanical & chemical resistant. It has Long cuff for extra protection and beaded cuff for tear resistance and easy donning. It provides high resistance to water based chemicals.
Flexible & very comfortable
Roughened finish for excellent grip performance
100% cotton flock lining
Compliant with FDA food handling requirement
Roughened finish for excellent grip performance
100% cotton flock lining
Compliant with FDA food handling requirement


