Ansell 11-561 Blue Ansell INTERCEPT Technology (Liner) Gloves, Size 5, Nitrile Coating
- RS Stock No.:
- 248-5176
- Mfr. Part No.:
- 11561050
- Brand:
- Ansell
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Pair
£7.78
(exc. VAT)
£9.34
(inc. VAT)
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 248-5176
- Mfr. Part No.:
- 11561050
- Brand:
- Ansell
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Size | 5 | |
| Product Type | Gloves | |
| Material | Ansell INTERCEPT Technology (Liner) | |
| Colour | Blue | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | 2 | |
| EN 388 Blade | Yes | |
| EN388 Cut - TDM-100 Test | C | |
| EN388 Cut - Coup Test | X | |
| Number of Gloves | 24 | |
| Series | 11-561 | |
| Safety Standard | ANSI, EN | |
| Resistance Features | Abrasion Resistant, Cut Resistant | |
| Coating | Nitrile | |
| Standards/Approvals | Dermatest and Oeko-Tex certification, REACH Compliant | |
| EN 374 Chemical | No | |
| Better World Product | Yes | |
| Better World Claim | Extended Product Life | |
| EN 407 Thermal | No | |
| EN 511 Cold | No | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Size 5 | ||
Product Type Gloves | ||
Material Ansell INTERCEPT Technology (Liner) | ||
Colour Blue | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 4 | ||
EN 388 Puncture 2 | ||
EN 388 Blade Yes | ||
EN388 Cut - TDM-100 Test C | ||
EN388 Cut - Coup Test X | ||
Number of Gloves 24 | ||
Series 11-561 | ||
Safety Standard ANSI, EN | ||
Resistance Features Abrasion Resistant, Cut Resistant | ||
Coating Nitrile | ||
Standards/Approvals Dermatest and Oeko-Tex certification, REACH Compliant | ||
EN 374 Chemical No | ||
Better World Product Yes | ||
Better World Claim Extended Product Life | ||
EN 407 Thermal No | ||
EN 511 Cold No | ||
RoHS Status: Exempt
Ansell Gloves - 11561100
Features & Benefits
Applications
How does the anti-static feature benefit users in electrical applications?
What maintenance is required to ensure the longevity of these gloves?
Are these gloves suitable for use in food handling environments?
What types of handling tasks are best suited for these gloves?
Related links
- Ansell 11-561 Blue Ansell INTERCEPT Technology (Liner) Gloves Nitrile Coating
- Ansell 11-561 Blue Ansell INTERCEPT Technology (Liner) Gloves Nitrile Coating
- Ansell HyFlex 11-561 Blue Ansell INTERCEPT Technology (Liner) Gloves Nitrile Coating
- Ansell HyFlex 11-561 Blue Ansell INTERCEPT Technology (Liner) Work Gloves Nitrile Coating
- Ansell HyFlex 11-561 Blue Ansell INTERCEPT Technology (Liner) Work Gloves Nitrile Coating
- Ansell HyFlex 11-928 Black Ansell INTERCEPT Technology (Liner) Gloves Nitrile Coating
- Ansell HyFlex 11-928 Black Ansell INTERCEPT Technology (Liner) Gloves Nitrile Coating
- Ansell HyFlex 11-928 Black Ansell INTERCEPT Technology (Liner) Gloves Nitrile Coating



