RS PRO Grey Glass Fibre, HPPE Heat Resistant Work Gloves, Size 8, Polyurethane Coating
- RS Stock No.:
- 246-3367
- Brand:
- RS PRO
Stock information currently inaccessible
- RS Stock No.:
- 246-3367
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Glove Size | 8 | |
| Primary Glove Application | Heat Resistant | |
| Glove Material | Glass Fibre, HPPE | |
| Main Colour of Glove | Grey | |
| Glove Coating | Polyurethane | |
| Number of Gloves | 12Pairs | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Glove Size 8 | ||
Primary Glove Application Heat Resistant | ||
Glove Material Glass Fibre, HPPE | ||
Main Colour of Glove Grey | ||
Glove Coating Polyurethane | ||
Number of Gloves 12Pairs | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
RS PRO PU Palm Coated Reusable Work Gloves, Short Term Heat Protection
Introducing the range of RS PRO PU Work Gloves. These high-quality re-usable gloves are designed with a PU coating to offer enhanced abrasion and chemical resistance, making them stronger and more durable than standard work gloves and ideal for vehicle repair and maintenance and construction applications. In addition to this, the palm-coated design offers superior grip, even when working in oily, damp, or warm environments, whilst still being breathable and flexible, especially for fine handling applications. This long-lasting and cost-effective washable safety glove is ideal for a wide variety of applications and is an essential part of safety and protective workwear.
Features and Benefits
- This RS PRO work glove offers a palm-dipped design with a breathable seamless liner for increased dexterity and ventilation, especially when handling small or fine objects
- Ergonomic and contoured fit to size, ensuring optimum comfort
- By meeting EN407, these gloves provide short term contact protection against temperatures of up to 100°C
- Low linting construction material to ensure minimal contamination
- The PU coating is abrasion and chemical resistant, whilst offering superior grip and reducing slipping when working in oily or damp environments
- Offering intermediate level protection, these RS PRO gloves are ideal for working with medium-duty applications like assembly, cutting, glass handling, sheet metal handling and maintenance
- Re-useable and washable
These gloves are CE certified
Applications
Safety gloves or protective work gloves are essential in protecting hands in the workplace, with a range of different gloves that are suited to a variety of applications like the wear and tear that comes from manual labour or handling, or specialist protection in hazardous environments. They can offer excellent hand protection with different cut levels, grip, and resistance to chemicals, heat, and liquids. Protective gloves are one of the most implemented forms of PPE and ensures only the best protection is available for the user. Work gloves are generally used in the following industries:
- Automotive
- Building and construction
- Electronics
- Maintenance
- Mechanics
Utilities
Standards and Certifications
- CE certified
- EN 388:2016 Rating (4.X.4.3.C)
- EN 407 Rating (X.1.X.X.X.X)
- Abrasion Resistance Level 4
- Tear Resistance Level 4
- Puncture Resistance Level 3
ISO Cut Resistance Level C
Are these gloves washable?
Yes, these gloves are washable and re-useable
Do these work gloves provide thermal insulation?
No, these gloves do not offer an additional lining that provides thermal insulation
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO Grey Glass Fibre Size 10, Polyurethane Coating
- RS PRO Grey Glass Fibre Size 11, Polyurethane Coating
- RS PRO Grey Glass Fibre Size 7, Polyurethane Coating
- RS PRO Grey Glass Fibre Size 9, Polyurethane Coating
- RS PRO Grey HPPE Cut Resistant Work Gloves Polyurethane Coating
- RS PRO Grey Pylon Abrasion Resistant Size 8, Polyurethane Coating
- uvex unidur 6659 foam GR Green Glass Fibre Size 8, Nitrile Foam Coating
- Honeywell Safety Camapur Cut Grey Size 8, Polyurethane Coating
