RS PRO Blue Food Industry Gloves, Size 6, XS
- RS Stock No.:
- 245-9019
- Mfr. Part No.:
- G685-06
- Brand:
- RS PRO
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 245-9019
- Mfr. Part No.:
- G685-06
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Glove Size | 6, XS | |
| Primary Glove Application | Food Industry | |
| Main Colour of Glove | Blue | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Glove Size 6, XS | ||
Primary Glove Application Food Industry | ||
Main Colour of Glove Blue | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- LK
RS PRO Cut Resistant Food Glove
Introducing the range of RS PRO Cut Resistant Food Gloves, an antimicrobial hand protection solution for a range of industries like butcheries, fish filleting and other food processing applications. These high-quality re-usable gloves are designed with cut resistant filament yarn that offers low linting to prevent food contamination, while ensuring optimum comfort and dexterity for the wearer, even over extended periods of time. This long-lasting and cost-effective washable safety glove is perfect for a range of food applications where sharp objects are being used and is an essential part of protective workwear.
Features and Benefits:
- These RS PRO Cut Resistant Food Gloves are specially designed for use in food industries where there is an increased risk of injury to the wearer like when processing meat or fish, or other types of food processing applications
- Designed for increased levels of dexterity, the glove is made from a low linting cut resistant filament to protect the wearer, but also avoid contamination and has a knitted wrist to protect crucial veins
- In addition to this, its antimicrobial making it perfect for food grade applications and can be washed at 95°C at 1 minute for additional thermal disinfection
- The ambidextrous glove is highly durable and offers optimum performance and cut resistance and are available in lightweight, mediumweight and heavyweight options
Applications:
Safety gloves or protective work gloves are essential in protecting hands in the workplace, with a range of different gloves that are suited to a variety of applications like the wear and tear that comes from manual labour or handling, or specialist protection in hazardous environments. They can offer excellent hand protection with different cut levels, grip, and resistance to chemicals, heat and liquids. Protective gloves are one of the most commonly implemented forms of PPE and ensures only the best protection is available for the user. Work gloves are generally used in general industries like assembly, manufacturing, building, construction and material handling, but are also commonly found in more specialised industries like automotive production and repair, railway work and roofing.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- Ansell AlphaTec 87-195 Blue Latex Food Industry Work Gloves Latex Coating
- Pro Fit Blue Filament Yarn Cut Resistant Gloves Uncoated Coating
- Hexarmor Blue Nylon Work Gloves Food Industry
- RS PRO Blue HPPE Polyester Cut Resistant Gloves Uncoated Coating
- Unigloves 244 Blue HPPE Food Work Gloves, Size 6
- RS PRO Black Polyamide Work Gloves Polyurethane Coating
- RS PRO White Polyamide Work Gloves Polyurethane Coating
- RS PRO LN612 Grey Polyamide Work Gloves Polyurethane Coating
