uvex Red Polyamide Gloves, Size 9, NBR Coating

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
236-7184
Mfr. Part No.:
6096709
Brand:
uvex
Find similar products by selecting one or more attributes.
Select all

Brand

uvex

Size

9

Product Type

Gloves

Material

Polyamide

Colour

Red

EN 388 Abrasion

4

EN 388 Tear

2

EN 388 Puncture

2

Number of Gloves

20

Coating

NBR

Resistance Features

Abrasion Resistant

EN 374 Chemical

No

EN 407 Thermal

No

EN 511 Cold

No

RoHS Status: Exempt

COO (Country of Origin):
LK
The Uvex unilite series 60967 of A lightweight knitted glove size is 9 with breathable nitrile foam coating.

Breathable coating

Good secure grip

Good mechanical abrasion resistance

Very good dexterity right to the fingertips

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy