Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Pair
£3.25
(exc. VAT)
£3.90
(inc. VAT)
- RS Stock No.:
- 236-7183
- Mfr. Part No.:
- 6096708
- Brand:
- uvex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | uvex | |
| Product Type | Gloves | |
| Size | 8 | |
| Number of Gloves | 20 | |
| EN 374 Chemical | No | |
| EN 407 Thermal | No | |
| EN 511 Cold | No | |
| Select all | ||
|---|---|---|
Brand uvex | ||
Product Type Gloves | ||
Size 8 | ||
Number of Gloves 20 | ||
EN 374 Chemical No | ||
EN 407 Thermal No | ||
EN 511 Cold No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
The Uvex unilite series 60967 of A lightweight knitted glove size is 8 with breathable nitrile foam coating.
Breathable coating
Good secure grip
Good mechanical abrasion resistance
Very good dexterity right to the fingertips
Related links
- uvex Unilite Red Polyamide Work Gloves NBR Coating
- uvex Unidur 6659 Black HPPE Size 8, NBR Coating
- uvex phynomic C XG ESD Black Carbon Fibreglass Polyamide Work Gloves Aqua Polymer Coating
- uvex Uvex u-chem 3100 Black Nitrile Work Gloves NBR Coating
- uvex Polyamide Size 8
- uvex Bamboo TwinFlex D xg Grey Elastane Work Gloves Aqua Polymer Coating
- uvex Gloves, Size 7
- uvex Carbon Polyamide Work Gloves, Size 8

