uvex Unidur Blue Elastane, HPPE, Polyamide Cut Resistant Work Gloves, Size 11, Polyurethane Coating
- RS Stock No.:
- 231-8279
- Mfr. Part No.:
- 6051611
- Brand:
- uvex
Stock information currently inaccessible
- RS Stock No.:
- 231-8279
- Mfr. Part No.:
- 6051611
- Brand:
- uvex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | uvex | |
| Glove Size | 11 | |
| Primary Glove Application | Cut Resistant | |
| Glove Material | Elastane, HPPE, Polyamide | |
| Main Colour of Glove | Blue | |
| Number of Gloves | 1Pair | |
| Glove Coating | Polyurethane | |
| EN388 Abrasion | 4 | |
| EN388 Cut - Coup Test | 3 | |
| EN388 Tear | 4 | |
| EN388 Puncture | 2 | |
| EN388 Cut - TDM-100 Test | B | |
| EN388 2016 | 4342B | |
| EN374 Chemical | No | |
| EN511 Cold | No | |
| EN407 Thermal | No | |
| Range | Unidur | |
| Complies with EN 61340-5-1 | No | |
| Select all | ||
|---|---|---|
Brand uvex | ||
Glove Size 11 | ||
Primary Glove Application Cut Resistant | ||
Glove Material Elastane, HPPE, Polyamide | ||
Main Colour of Glove Blue | ||
Number of Gloves 1Pair | ||
Glove Coating Polyurethane | ||
EN388 Abrasion 4 | ||
EN388 Cut - Coup Test 3 | ||
EN388 Tear 4 | ||
EN388 Puncture 2 | ||
EN388 Cut - TDM-100 Test B | ||
EN388 2016 4342B | ||
EN374 Chemical No | ||
EN511 Cold No | ||
EN407 Thermal No | ||
Range Unidur | ||
Complies with EN 61340-5-1 No | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
This uvex unidur mottled grey safety glove is ideal for both clean and dirty environments. The HPPE fiber ensures good cut protection (level 3).
Good cut protection
Excellent dexterity
High abrasion resistance
High flexibility
High resistance time
Excellent dexterity
High abrasion resistance
High flexibility
High resistance time
Related links
- uvex Uvex Unidur 6649 Blue Elastane Polyamide Work Gloves Polyurethane Coating
- uvex Unidur Blue Elastane Polyamide Cut Resistant Work Gloves Polyurethane Coating
- uvex Unidur Blue Elastane Polyamide Work Gloves Polyurethane Coating
- uvex Uvex Unidur 6649 Blue Elastane Polyamide Work Gloves Polyurethane Coating
- uvex Uvex Unidur 6649 Blue Elastane Polyamide Work Gloves Polyurethane Coating
- uvex Uvex Unidur 6649 Blue Elastane Polyamide Work Gloves Polyurethane Coating
- uvex Uvex Unidur 6649 Blue Elastane Polyamide Work Gloves Polyurethane Coating
- uvex Unidur 6649 Grey HPPE Size 6, Polyurethane Coating
