Showa KV660 Blue Kevlar Abrasion Resistant, Anti-Slip, General Purpose, Good Dexterity, Tear Resistant Gloves, Size 10,
- RS Stock No.:
- 231-5387
- Mfr. Part No.:
- SHOKV6604
- Brand:
- Showa
Available to back order for despatch when stock is available
Price 1 Pair
£11.10
(exc. VAT)
£13.32
(inc. VAT)
Pair(s) | Per Pair |
---|---|
1 + | £11.10 |
- RS Stock No.:
- 231-5387
- Mfr. Part No.:
- SHOKV6604
- Brand:
- Showa
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- MY
Product Details
The Showa SHOKV6604 is a flexible easy-maintenance glove providing effective protection against cuts and with very good durability. It seals and protects the hand against chemicals while remaining flexible. It is impermeable for working in damp or greasy environments, enabling you to grip objects securely. The surface provides tactile feel and better grip.
Length material 300-320 mm
Packaging 10/120
Colour of support/coating material Blue
Thickness 1.30 mm
Packaging 10/120
Colour of support/coating material Blue
Thickness 1.30 mm
Specifications
Attribute | Value |
---|---|
Glove Size | 10 |
Primary Glove Application | Abrasion Resistant, Anti-Slip, General Purpose, Good Dexterity, Tear Resistant |
Glove Material | Kevlar |
Main Colour of Glove | Blue |
Glove Coating | PVC |
EN388 Abrasion | 4 |
EN388 Cut - Coup Test | X |
EN388 Tear | 4 |
EN388 Puncture | 2 |
EN388 Cut - TDM-100 Test | B |
EN374 Chemical | Yes |
Range | KV660 |
EN407 Thermal | No |
EN511 Cold | No |
Complies with EN 61340-5-1 | No |
Related links
- Showa KV660 Blue Kevlar Abrasion Resistant, Anti-Slip, General...
- Showa KV660 Blue Kevlar Abrasion Resistant, Anti-Slip, General...
- Showa SHO240 Grey Kevlar Abrasion Resistant, Anti-Slip, General...
- Showa SHO240 Grey Kevlar Abrasion Resistant, Anti-Slip, General...
- Showa SHO240 Grey Kevlar Abrasion Resistant, Anti-Slip, General...
- Showa GP-KV1 Yellow Kevlar Abrasion Resistant, Anti-Slip, General...
- Showa SHO240 Grey Kevlar Abrasion Resistant, Anti-Slip, General...
- Showa SHO451 Grey Polyester Cotton Fibre Abrasion Resistant,...