Milwaukee Free Flex Black Nylon, Synthetic Leather Work Glove, Size 9
- RS Stock No.:
- 231-1829
- Mfr. Part No.:
- 4932498493
- Brand:
- Milwaukee
Stock information currently inaccessible
- RS Stock No.:
- 231-1829
- Mfr. Part No.:
- 4932498493
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Work Glove | |
| Size | 9 | |
| Material | Nylon, Synthetic Leather | |
| Colour | Black | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| Number of Gloves | 2 | |
| Safety Standard | ISO 13997 | |
| Resistance Features | Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant | |
| Series | Free Flex | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Work Glove | ||
Size 9 | ||
Material Nylon, Synthetic Leather | ||
Colour Black | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
Number of Gloves 2 | ||
Safety Standard ISO 13997 | ||
Resistance Features Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant | ||
Series Free Flex | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Milwaukee free flex work gloves has high dexterity finger tips. It has reinforced thumb seam and has lightweight, breathable backing.
Size 9 - L
Built-in sweat wipe
Pack quantity 1
Rating EN 388:2016 (2121X)
Safety standard CE Category 2;UKCA
Related links
- GUYARD BOA FLEX Black Nylon Size 9, Nitrile Micro-Foam Coating
- GUYARD BOA FLEX Black Nylon Size 11, Nitrile Micro-Foam Coating
- Milwaukee Red Nylon Size 8
- Milwaukee Red Nylon, Synthetic Leather Gloves
- GUYARD BOA FLEX P Black Nylon Size 9, Nitrile Micro-Foam Coating
- GUYARD BOA FLEX 3/4 Black Nylon Size 9, Nitrile Micro-Foam Coating
- GUYARD BOA FLEX P 3/4 Black Nylon Size 9, Nitrile Micro-Foam Coating
- GUYARD BOA FLEX Black Nylon Size 7, Nitrile Micro-Foam Coating
