Tornado MISTRAL Yellow Lycra Work Gloves, Size 10, Polyurethane Coating
- RS Stock No.:
- 230-1550
- Mfr. Part No.:
- RF10PU-10
- Brand:
- Tornado
Subtotal (1 pair)*
£6.61
(exc. VAT)
£7.93
(inc. VAT)
FREE delivery for orders over £60.00
Limited stock
- 185 left, ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | £6.61 |
*price indicative
- RS Stock No.:
- 230-1550
- Mfr. Part No.:
- RF10PU-10
- Brand:
- Tornado
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tornado | |
| Product Type | Work Gloves | |
| Size | 10 | |
| Material | Lycra | |
| Colour | Yellow | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| Number of Gloves | 24 | |
| Series | MISTRAL | |
| Safety Standard | No | |
| Resistance Features | Abrasion Resistant, Cut Resistant | |
| Coating | Polyurethane | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Tornado | ||
Product Type Work Gloves | ||
Size 10 | ||
Material Lycra | ||
Colour Yellow | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
Number of Gloves 24 | ||
Series MISTRAL | ||
Safety Standard No | ||
Resistance Features Abrasion Resistant, Cut Resistant | ||
Coating Polyurethane | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The Tornado mistral is a practical glove for both small and large component handling in medium risk environments. It offers the highest level of abrasion protection alongside great cut resistance, superior grip and durability. It is size 10 glove.
Maximum abrasion protection
CPU Technology protects skin from irritants
Excellent comfort and durability
Related links
- Tornado MISTRAL Yellow Lycra Work Gloves Polyurethane Coating
- Tornado MISTRAL Yellow Lycra Work Gloves Polyurethane Coating
- Tornado MISTRAL Yellow Lycra Work Gloves Polyurethane Coating
- Tornado Quantum White Polyurethane Work Gloves Polyurethane Coating
- Tornado Electroflex Grey Polyurethane Work Gloves Polyurethane Coating
- Tornado Tornado Grey Yarn Cut Resistant Gloves Polyurethane Coating
- Tornado Aura Grey Yarn Cut Resistant Gloves Polyurethane Coating
- Tornado Contour Air Blue Nylon Gloves Polyurethane Coating
