ATG Maxiflex Grey Spandex General Purpose Work Gloves, Size 12, Nitrile Coating
- RS Stock No.:
- 230-1472
- Mfr. Part No.:
- 42874-12B
- Brand:
- ATG
Stock information currently inaccessible
- RS Stock No.:
- 230-1472
- Mfr. Part No.:
- 42874-12B
- Brand:
- ATG
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ATG | |
| Glove Size | 12 | |
| Primary Glove Application | General Purpose | |
| Glove Material | Spandex | |
| Main Colour of Glove | Grey | |
| Glove Coating | Nitrile | |
| Number of Gloves | 12Pairs | |
| EN388 Abrasion | 4 | |
| EN388 Cut - Coup Test | 1 | |
| EN388 Tear | 3 | |
| EN388 Puncture | 1 | |
| EN388 Cut - TDM-100 Test | A | |
| EN388 2016 | 4131A | |
| EN374 Chemical | No | |
| EN407 Thermal | No | |
| EN511 Cold | No | |
| Range | Maxiflex | |
| Select all | ||
|---|---|---|
Brand ATG | ||
Glove Size 12 | ||
Primary Glove Application General Purpose | ||
Glove Material Spandex | ||
Main Colour of Glove Grey | ||
Glove Coating Nitrile | ||
Number of Gloves 12Pairs | ||
EN388 Abrasion 4 | ||
EN388 Cut - Coup Test 1 | ||
EN388 Tear 3 | ||
EN388 Puncture 1 | ||
EN388 Cut - TDM-100 Test A | ||
EN388 2016 4131A | ||
EN374 Chemical No | ||
EN407 Thermal No | ||
EN511 Cold No | ||
Range Maxiflex | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
ATG Maxiflex Black, Grey General Purpose Spandex Work Gloves, NBR Coated (Palm), Size 12, XX-Large
ATGs MaxiFlex® Ultimate™ work gloves bring the thermal resistance of the original MaxiFlex® model combined with AD-APT® Cooling Technology and many other unique innovations from ATG. With a knitwrist design and palm coating (42-874 product series), these gloves allow for ample movement in the wrist while keeping the palm of the hand protected. These gloves have also been designed to be touchscreen compatible, keeping efficiency at a high rather than having to pause to remove and re-equip the gloves before and after using measuring devices.
ATGs AD-APT® Cooling Technology is activated by the movement of the hands and increased temperatures within the gloves, triggering the release of a natural cooling agent to keep hands cool and dry. AD-APT® works in conjunction with ATGs AIRtech®, which delivers 360° breathability through ATGs patented micro-foam coating channels, and ERGOtech®, which aims to reduce hand fatigue by mimicking the hand at rest and increasing comfort. DURAtech® coating technology grants the MaxiFlex® the durability to withstand 18,000 abrasive cycles per millimetre and GRIPtech® delivers optimized, controlled grip through ATGs micro-cup finish.
Available in UK sizes 5 – 19
ATGs AD-APT® Cooling Technology is activated by the movement of the hands and increased temperatures within the gloves, triggering the release of a natural cooling agent to keep hands cool and dry. AD-APT® works in conjunction with ATGs AIRtech®, which delivers 360° breathability through ATGs patented micro-foam coating channels, and ERGOtech®, which aims to reduce hand fatigue by mimicking the hand at rest and increasing comfort. DURAtech® coating technology grants the MaxiFlex® the durability to withstand 18,000 abrasive cycles per millimetre and GRIPtech® delivers optimized, controlled grip through ATGs micro-cup finish.
Available in UK sizes 5 – 19
The ATG maxiflex ultimate gloves has 1 mm palm thickness and it is of a size 12. It has grey colour.
Palm coated knitwrist
NBR coating
NBR coating
Standards
ATGs MaxiFlex® gloves are suitable for precision handling in dry environments but should not be used to protect against liquids or chemicals, blades or serrated edges, naked flames. They meet EN ISO 21420:2020 and EN 388:2016+A1:2018 standards.
