ATG Maxiflex Grey Spandex General Purpose Work Gloves, Size 10, Nitrile Coating
- RS Stock No.:
- 230-1470
- Mfr. Part No.:
- 42874-10B
- Brand:
- ATG
Stock information currently inaccessible
- RS Stock No.:
- 230-1470
- Mfr. Part No.:
- 42874-10B
- Brand:
- ATG
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ATG | |
| Glove Size | 10 | |
| Primary Glove Application | General Purpose | |
| Glove Material | Spandex | |
| Main Colour of Glove | Grey | |
| Glove Coating | Nitrile | |
| Number of Gloves | 12Pairs | |
| EN388 Abrasion | 4 | |
| EN388 Cut - Coup Test | 1 | |
| EN388 Tear | 3 | |
| EN388 Puncture | 1 | |
| EN388 Cut - TDM-100 Test | A | |
| EN388 2016 | 4131A | |
| EN374 Chemical | No | |
| EN407 Thermal | No | |
| EN511 Cold | No | |
| Range | Maxiflex | |
| Select all | ||
|---|---|---|
Brand ATG | ||
Glove Size 10 | ||
Primary Glove Application General Purpose | ||
Glove Material Spandex | ||
Main Colour of Glove Grey | ||
Glove Coating Nitrile | ||
Number of Gloves 12Pairs | ||
EN388 Abrasion 4 | ||
EN388 Cut - Coup Test 1 | ||
EN388 Tear 3 | ||
EN388 Puncture 1 | ||
EN388 Cut - TDM-100 Test A | ||
EN388 2016 4131A | ||
EN374 Chemical No | ||
EN407 Thermal No | ||
EN511 Cold No | ||
Range Maxiflex | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
ATG Work Gloves, Size 10, NBR Coating - Maxiflex Series - 42-874-10
Protect your hands in demanding industrial environments with these general-purpose work gloves from ATG. The AD-APT® Cooling Technology is triggered by natural hand movements, adjusting the temperature level to ensure comfortable use. The NBR coating is resistant to chemicals and moisture for robust protection in harsh industrial environments. Thanks to their AIRtech® micro-foam coating, the gloves are highly breathable, so they're comfortable to wear for long periods of time.
Features & Benefits
• Compliant with EN ISO 21420:2020 and EN 388:2016+A1:2018 standards for safety and efficiency
• Nylon and spandex liner is highly flexible for comfortable movement
• Nylon and spandex liner is highly flexible for comfortable movement
Applications
• Factory production lines
• Automotive tasks
• Construction industry
• Automotive tasks
• Construction industry
How large are these work gloves?
These size 10 work gloves have an overall length of 225mm, so they're suitable for use by personnel with larger hands.
Standards
ATGs MaxiFlex® gloves are suitable for precision handling in dry environments but should not be used to protect against liquids or chemicals, blades or serrated edges, naked flames. They meet EN ISO 21420:2020 and EN 388:2016+A1:2018 standards.
