ATG Maxicut Grey Spandex Cut Resistant Work Gloves, Size 7, NBR Coating
- RS Stock No.:
- 230-1429
- Mfr. Part No.:
- 34470LP-07B
- Brand:
- ATG
Stock information currently inaccessible
- RS Stock No.:
- 230-1429
- Mfr. Part No.:
- 34470LP-07B
- Brand:
- ATG
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ATG | |
| Glove Size | 7 | |
| Primary Glove Application | Cut Resistant | |
| Glove Material | Spandex | |
| Main Colour of Glove | Grey | |
| Glove Coating | NBR | |
| Number of Gloves | 1Pair | |
| EN388 Abrasion | 4 | |
| EN388 Cut - Coup Test | 4 | |
| EN388 Tear | 4 | |
| EN388 Puncture | 4 | |
| EN388 Cut - TDM-100 Test | D | |
| EN388 2016 | 4444D | |
| Range | Maxicut | |
| Select all | ||
|---|---|---|
Brand ATG | ||
Glove Size 7 | ||
Primary Glove Application Cut Resistant | ||
Glove Material Spandex | ||
Main Colour of Glove Grey | ||
Glove Coating NBR | ||
Number of Gloves 1Pair | ||
EN388 Abrasion 4 | ||
EN388 Cut - Coup Test 4 | ||
EN388 Tear 4 | ||
EN388 Puncture 4 | ||
EN388 Cut - TDM-100 Test D | ||
EN388 2016 4444D | ||
Range Maxicut | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
The ATG maxicut gloves has 2.50 palm thickness and it is of a size 7.It has grey colour.
Combines cut protection with comfort
Flexibility and dexterity for oily and wet environments
Flexibility and dexterity for oily and wet environments
