ATG Maxicut Green, Grey Cut Resistant Polyester Work Gloves, Size 10, Large, NBR Coated
- RS Stock No.:
- 230-1421
- Mfr. Part No.:
- 34-450LP-10
- Brand:
- ATG
View all Work Gloves
69 In stock - FREE next working day delivery available
Price 1 Pair
£14.59
(exc. VAT)
£17.51
(inc. VAT)
Pair(s) | Per Pair |
1 + | £14.59 |
- RS Stock No.:
- 230-1421
- Mfr. Part No.:
- 34-450LP-10
- Brand:
- ATG
RoHS Status: Not Applicable
- COO (Country of Origin):
- LK
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- LK
Product Details
Specifications
Attribute | Value |
Glove Size | 10, Large |
Primary Glove Application | Cut Resistant |
Glove Material | Polyester |
Main Colour of Glove | Green, Grey |
Glove Coating | NBR |
Range | Maxicut |