Manulatex Grey Stainless Steel Cut Resistant, Food Cut Resistant Gloves, Size 8

Stock information currently inaccessible
RS Stock No.:
230-0719
Mfr. Part No.:
G730-M
Brand:
Manulatex
Find similar products by selecting one or more attributes.
Select all

Brand

Manulatex

Glove Size

8

Primary Glove Application

Cut Resistant, Food

Glove Material

Stainless Steel

Main Colour of Glove

Grey

RoHS Status: Not Applicable

COO (Country of Origin):
FR
The Manulatex chainmail reversible glove with long cuff has hygienic polyurethane strap of the glove is supple and adjustable, the size is also identified by the colour of the strap. Suitable for butchery and meat processors where protection against damage, wounds and cuts can occur. It comes in M size.

Conforms to EN 1082-1
CE certified

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy