Manulatex TUNIC T Silver Stainless Steel Work Gloves, Size 10
- RS Stock No.:
- 230-0703
- Mfr. Part No.:
- G0715-10
- Brand:
- Manulatex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 230-0703
- Mfr. Part No.:
- G0715-10
- Brand:
- Manulatex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Manulatex | |
| Size | 10 | |
| Product Type | Work Gloves | |
| Material | Stainless Steel | |
| Colour | Silver | |
| Series | TUNIC T | |
| Safety Standard | No | |
| Number of Gloves | 1 | |
| Resistance Features | Cut Resistant | |
| Standards/Approvals | CE, EN ISO 13998 | |
| Select all | ||
|---|---|---|
Brand Manulatex | ||
Size 10 | ||
Product Type Work Gloves | ||
Material Stainless Steel | ||
Colour Silver | ||
Series TUNIC T | ||
Safety Standard No | ||
Number of Gloves 1 | ||
Resistance Features Cut Resistant | ||
Standards/Approvals CE, EN ISO 13998 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Manulatex chainmail shoulder length gloves and straps has wrist fastening with stainless steel spring fits all hand types. Ambidextrous glove, suitable for either hand. Straps are 100% plastic. Size of the glove identified with a colour tag. It comes in XL size.
Adjustable waist belt and back strap
Related links
- Niroflex Niroflex Silver Stainless Steel Work Glove Nitrile Coating
- Portwest AC01 Silver Stainless Steel Work Gloves, Size L
- Portwest AC01 Silver Stainless Steel Work Gloves, Size S/XL
- Niroflex Niroflex Silver Stainless Steel Work Glove Nitrile Coating
- Niroflex Niroflex Silver Stainless Steel Work Glove Nitrile Coating
- Niroflex Niroflex Silver Stainless Steel Work Glove Nitrile Coating
- Niroflex Niroflex Silver Stainless Steel Work Glove Nitrile Coating
- Niroflex Niroflex Silver Stainless Steel Work Glove Nitrile Coating
