Manulatex Silver Stainless Steel Cut Resistant, Food Work Gloves, Size 7

Stock information currently inaccessible
RS Stock No.:
230-0700
Mfr. Part No.:
G0715-07
Brand:
Manulatex
Find similar products by selecting one or more attributes.
Select all

Brand

Manulatex

Glove Size

7

Primary Glove Application

Cut Resistant, Food

Glove Material

Stainless Steel

Main Colour of Glove

Silver

Number of Gloves

1Pair

RoHS Status: Exempt

COO (Country of Origin):
FR
The Manulatex chainmail shoulder length gloves and straps has wrist fastening with stainless steel spring fits all hand types. Ambidextrous glove, suitable for either hand. Straps are 100% plastic. Size of the glove identified with a colour tag. It comes in S size.

Adjustable waist belt and back strap

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy