Leopard Grey Leather Welding Gloves, Size 10
- RS Stock No.:
- 230-0645
- Mfr. Part No.:
- TIG
- Brand:
- Leopard
Subtotal (1 pair)*
£5.92
(exc. VAT)
£7.10
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2,504 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | £5.92 |
*price indicative
- RS Stock No.:
- 230-0645
- Mfr. Part No.:
- TIG
- Brand:
- Leopard
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Leopard | |
| Product Type | Welding Gloves | |
| Size | 10 | |
| Material | Leather | |
| Colour | Grey | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Number of Gloves | 2 | |
| Safety Standard | EN 388, EN 407 | |
| Resistance Features | Welding | |
| Standards/Approvals | EN 388 + EN 407 | |
| EN 511 Cold | Yes | |
| EN 407 Thermal | Yes | |
| Select all | ||
|---|---|---|
Brand Leopard | ||
Product Type Welding Gloves | ||
Size 10 | ||
Material Leather | ||
Colour Grey | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Number of Gloves 2 | ||
Safety Standard EN 388, EN 407 | ||
Resistance Features Welding | ||
Standards/Approvals EN 388 + EN 407 | ||
EN 511 Cold Yes | ||
EN 407 Thermal Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PK
Liscombe Leather Welding Gloves, Size 9, 127mm Overall Length - TIG
Looking for gloves to use for welding applications in your workspace? These welding gloves from Liscombe will protect your hands from hazards such as extreme heat or corrosive materials. They're tested to withstand high contact heat at temperatures of up to +100°C. This means they can withstand exposure to harmful materials that could drip or spark onto you as you weld metals or thermoplastics. The hardwearing chrome cuffs are 5 inches long to provide protection for your arm. As the cuffs widen out, they'll fit over your work clothes for maximum coverage.
Features & Benefits
• Overall length of 127mm for a comfortable fit on larger hands
• Flexible design offers good dexterity so you can easily handle objects
Applications
• Building construction
• Steel industry
• Shipbuilding
• Heavy handling
• Automotive part manufacturing
What are these welding gloves made from?
These welding gloves are made from tough grey mordant goatskin leather. This extra-thick material provides effective insulation against hot splashes of liquid metal. It's also easy to clean using soap and a damp cloth, so you can keep your gloves in optimal condition.
Related links
- Polyco Healthline Tigmaster Grey Leather Welding Gloves, Size 10
- Rostaing LIGHT-WELD White Size 8 350mm, Leather Coating
- GUIDE GLOVES GUIDE 1270 White Size 9
- GUIDE GLOVES GUIDE 1270 White Size 8
- GUIDE GLOVES GUIDE 1270 Grey Size 10
- Rostaing LIGHT-WELD Grey Size 10 350mm, Leather Coating
- Tegera TEGERA White Leather Welding Gloves, Size 10
- Delta Plus TERK400 Orange Leather Welding Gloves, Size 10
