Liscombe Beige Para-aramid Heat Resistant Work Gloves, Size 9, Woven Aramid/Glass Fibre Coating
- RS Stock No.:
- 230-0561
- Mfr. Part No.:
- K50-003
- Brand:
- Liscombe
Stock information currently inaccessible
- RS Stock No.:
- 230-0561
- Mfr. Part No.:
- K50-003
- Brand:
- Liscombe
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Liscombe | |
| Glove Size | 9 | |
| Primary Glove Application | Heat Resistant | |
| Glove Material | Para-aramid | |
| Main Colour of Glove | Beige | |
| Glove Coating | Woven Aramid/Glass Fibre | |
| Select all | ||
|---|---|---|
Brand Liscombe | ||
Glove Size 9 | ||
Primary Glove Application Heat Resistant | ||
Glove Material Para-aramid | ||
Main Colour of Glove Beige | ||
Glove Coating Woven Aramid/Glass Fibre | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Liscombe mitts with heat resisting triple aramid felt linings provides extreme heat resistant and made of aramid-glass fibre. It provides excellent resistance to blade cuts and it is reversible design for use on either hand.
Tested against contact heat at 500°C
Kevlar sewn for extra seam strength
Kevlar sewn for extra seam strength
