Liscombe Red Leather Gloves, Size 9
- RS Stock No.:
- 230-0549
- Mfr. Part No.:
- 833L
- Brand:
- Liscombe
Subtotal (1 pair)*
£5.49
(exc. VAT)
£6.59
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 4,382 unit(s) shipping from 28 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | £5.49 |
*price indicative
- RS Stock No.:
- 230-0549
- Mfr. Part No.:
- 833L
- Brand:
- Liscombe
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Liscombe | |
| Glove Size | 9 | |
| Glove Material | Leather | |
| Main Colour of Glove | Red | |
| Number of Gloves | 10Pairs | |
| EN388 Abrasion | 3 | |
| EN388 Cut - Coup Test | 1 | |
| EN388 Tear | 3 | |
| EN388 Puncture | 3 | |
| EN407 Thermal | Yes | |
| Select all | ||
|---|---|---|
Brand Liscombe | ||
Glove Size 9 | ||
Glove Material Leather | ||
Main Colour of Glove Red | ||
Number of Gloves 10Pairs | ||
EN388 Abrasion 3 | ||
EN388 Cut - Coup Test 1 | ||
EN388 Tear 3 | ||
EN388 Puncture 3 | ||
EN407 Thermal Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PK
Liscombe Welding Gloves, Red Colour, Size 9 - 833L
Protect your hands while you weld with these red welding gloves from Liscombe. They're 330.2mm long to cover the wrist and forearm for optimal protection during welding operations. The chrome split leather construction protects users against sparks and splashes, as well as cuts and abrasions. As they're tested for contact heat at temperatures over +100°C, these gloves are suitable for use in high-heat environments.
Features & Benefits
• Size 9 to fit large hands
• Bright red colour for ease of identification in a colour-coded setup
• Compliant with EN407 standards for protection against heat and flames
Applications
• Welding protection
• Materials handling
• Construction sites
When should I replace these welding gloves?
To ensure optimal protection against welding hazards, you should replace these gloves if there are any tears, holes or weak spots.
