Liscombe Yellow Leather Work Gloves, Size 9, Large, Leather Coating
- RS Stock No.:
- 230-0525
- Mfr. Part No.:
- 553L
- Brand:
- Liscombe
Available to back order for despatch when stock is available
Price 1 Pair
£4.46
(exc. VAT)
£5.35
(inc. VAT)
Pair(s) | Per Pair |
---|---|
1 + | £4.46 |
- RS Stock No.:
- 230-0525
- Mfr. Part No.:
- 553L
- Brand:
- Liscombe
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- IN
Product Details
The Liscombe rigger gloves are made of super quality cow hide leather. It used in tough handling jobs, material handling, general maintenance, fork lift driving and warehouse tasks. It comes in pack of 10 pairs/carton of 120 pairs. It is CE marked EN388 certified.
Superior quality hide leather provides more flexible feel
Rubberised cuff provides protection to the wrist area
Knuckle strap and finger tip tops enhance protection
Rubberised cuff provides protection to the wrist area
Knuckle strap and finger tip tops enhance protection
Specifications
Attribute | Value |
---|---|
Glove Size | 9 |
Glove Material | Leather |
Main Colour of Glove | Yellow |
Glove Coating | Leather |
Related links
- Tilsatec 204 Grey, Yellow Leather Cut Resistant, Puncture...
- Liscombe Yellow Leather Cut Resistant Work Gloves, Size 10, Large,...
- Liscombe Grey Leather Work Gloves, Size 9, Large, Leather Coating
- Liscombe Grey Leather Cut Resistant Work Gloves, Size 9, Large,...
- Liscombe Grey Leather General Purpose Work Gloves, Size 9, Large,...
- Lebon Protection CH/27/BC White Leather Abrasion Resistant Gloves,...
- Tilsatec 33-6631 Black/Grey Leather Cut Resistant, Puncture...
- Himalayan H310 Yellow Fleece Abrasion Resistant, Cut Resistant...