BM Polyco Rigmaster Grey Cotton, Leather General Purpose Reusable Gloves, Size 8
- RS Stock No.:
- 228-8016
- Brand:
- BM Polyco
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Bag of 1
£9.36
(exc. VAT)
£11.23
(inc. VAT)
- RS Stock No.:
- 228-8016
- Brand:
- BM Polyco
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BM Polyco | |
| Glove Size | 8 | |
| Primary Glove Application | General Purpose | |
| Glove Material | Cotton, Leather | |
| Main Colour of Glove | Grey | |
| Number of Gloves | 10 | |
| EN388 Abrasion | 4 | |
| EN388 Cut - Coup Test | 1 | |
| EN388 Tear | 4 | |
| EN388 Puncture | 4 | |
| EN374 Chemical | No | |
| EN511 Cold | No | |
| Range | Rigmaster | |
| EN407 Thermal | No | |
| Select all | ||
|---|---|---|
Brand BM Polyco | ||
Glove Size 8 | ||
Primary Glove Application General Purpose | ||
Glove Material Cotton, Leather | ||
Main Colour of Glove Grey | ||
Number of Gloves 10 | ||
EN388 Abrasion 4 | ||
EN388 Cut - Coup Test 1 | ||
EN388 Tear 4 | ||
EN388 Puncture 4 | ||
EN374 Chemical No | ||
EN511 Cold No | ||
Range Rigmaster | ||
EN407 Thermal No | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN

