Lebon Protection POWERFIT/VIZ Yellow Elastane, HPPE, Polyamide Cut Resistant Cut Resistant Gloves, Size 10,
- RS Stock No.:
- 227-0410
- Mfr. Part No.:
- POWERFIT/VIZ-10
- Brand:
- Lebon Protection
Subtotal (1 pack of 10 pairs)*
£47.06
(exc. VAT)
£56.47
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | £4.706 | £47.06 |
*price indicative
- RS Stock No.:
- 227-0410
- Mfr. Part No.:
- POWERFIT/VIZ-10
- Brand:
- Lebon Protection
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lebon Protection | |
| Glove Size | 10 | |
| Primary Glove Application | Cut Resistant | |
| Glove Material | Elastane, HPPE, Polyamide | |
| Main Colour of Glove | Yellow | |
| Glove Coating | Polyurethane | |
| Number of Gloves | 1Pair | |
| EN388 Abrasion | 4 | |
| EN388 Cut - Coup Test | 3 | |
| EN388 Tear | 4 | |
| EN388 Puncture | 3 | |
| EN388 Cut - TDM-100 Test | B | |
| EN374 Chemical | No | |
| Range | POWERFIT/VIZ | |
| EN407 Thermal | No | |
| EN511 Cold | No | |
| Complies with EN 61340-5-1 | No | |
| Select all | ||
|---|---|---|
Brand Lebon Protection | ||
Glove Size 10 | ||
Primary Glove Application Cut Resistant | ||
Glove Material Elastane, HPPE, Polyamide | ||
Main Colour of Glove Yellow | ||
Glove Coating Polyurethane | ||
Number of Gloves 1Pair | ||
EN388 Abrasion 4 | ||
EN388 Cut - Coup Test 3 | ||
EN388 Tear 4 | ||
EN388 Puncture 3 | ||
EN388 Cut - TDM-100 Test B | ||
EN374 Chemical No | ||
Range POWERFIT/VIZ | ||
EN407 Thermal No | ||
EN511 Cold No | ||
Complies with EN 61340-5-1 No | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- IN
The Lebon Protection POWERFIT/VIZ are Cut Protection Gloves, with seamless knitted, 13 gauge, in 100% high density polyethylene filament with Elastane and 100% yellow texturized polyamide. Grey CLEAN PU coating on palm and fingertips & with elastic wrist. Useful in all sectors such as rubber, glass, logistics, metal, construction etc.
Comfort
Dexterity
Resistance
Dexterity
Resistance
