Lebon Protection METALFLEX/D/PVC Grey Stainless Steel Cut Resistant Cut Resistant Gloves, Size 9, PVC Coating
- RS Stock No.:
- 227-0409
- Mfr. Part No.:
- METALFLEX/D/PVC-9
- Brand:
- Lebon Protection
Stock information currently inaccessible
- RS Stock No.:
- 227-0409
- Mfr. Part No.:
- METALFLEX/D/PVC-9
- Brand:
- Lebon Protection
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lebon Protection | |
| Glove Size | 9 | |
| Primary Glove Application | Cut Resistant | |
| Glove Material | Stainless Steel | |
| Main Colour of Glove | Grey | |
| Glove Coating | PVC | |
| Number of Gloves | 1Pair | |
| EN388 Abrasion | 4 | |
| EN388 Cut - Coup Test | X | |
| EN388 Tear | 4 | |
| EN388 Puncture | X | |
| EN388 Cut - TDM-100 Test | F | |
| EN374 Chemical | No | |
| EN407 Thermal | No | |
| EN511 Cold | No | |
| Range | METALFLEX/D/PVC | |
| Complies with EN 61340-5-1 | No | |
| Select all | ||
|---|---|---|
Brand Lebon Protection | ||
Glove Size 9 | ||
Primary Glove Application Cut Resistant | ||
Glove Material Stainless Steel | ||
Main Colour of Glove Grey | ||
Glove Coating PVC | ||
Number of Gloves 1Pair | ||
EN388 Abrasion 4 | ||
EN388 Cut - Coup Test X | ||
EN388 Tear 4 | ||
EN388 Puncture X | ||
EN388 Cut - TDM-100 Test F | ||
EN374 Chemical No | ||
EN407 Thermal No | ||
EN511 Cold No | ||
Range METALFLEX/D/PVC | ||
Complies with EN 61340-5-1 No | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- IN
The Lebon Protection METALFLEX Anti-Cut, Seamless knitted glove (gauge 10) in double-layer Textra and stainless steel. Flecked with red PVC on the palm and top. Reinforcement with stitching between thumb and forefinger. Ambidextrous elastic drawcord. Useful in automotive, rubber, metal, assembly and glass sectors.
Grip
Ambidextrous
Reinforcement
Ambidextrous
Reinforcement
