Lebon Protection GT350/FHP/27 Beige Leather Cut Resistant Cut Resistant Gloves, Size 10
- RS Stock No.:
- 227-0397
- Mfr. Part No.:
- GT350/FHP/26-11
- Brand:
- Lebon Protection
Stock information currently inaccessible
- RS Stock No.:
- 227-0397
- Mfr. Part No.:
- GT350/FHP/26-11
- Brand:
- Lebon Protection
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lebon Protection | |
| Glove Size | 10 | |
| Primary Glove Application | Cut Resistant | |
| Glove Material | Leather | |
| Main Colour of Glove | Beige | |
| Number of Gloves | 1Pair | |
| Glove Coating | No Coating | |
| EN388 Abrasion | 3 | |
| EN388 Cut - Coup Test | X | |
| EN388 Tear | 4 | |
| EN388 Puncture | 3 | |
| EN388 Cut - TDM-100 Test | F | |
| EN374 Chemical | No | |
| Range | GT350/FHP/27 | |
| EN511 Cold | No | |
| EN407 Thermal | No | |
| Complies with EN 61340-5-1 | No | |
| Select all | ||
|---|---|---|
Brand Lebon Protection | ||
Glove Size 10 | ||
Primary Glove Application Cut Resistant | ||
Glove Material Leather | ||
Main Colour of Glove Beige | ||
Number of Gloves 1Pair | ||
Glove Coating No Coating | ||
EN388 Abrasion 3 | ||
EN388 Cut - Coup Test X | ||
EN388 Tear 4 | ||
EN388 Puncture 3 | ||
EN388 Cut - TDM-100 Test F | ||
EN374 Chemical No | ||
Range GT350/FHP/27 | ||
EN511 Cold No | ||
EN407 Thermal No | ||
Complies with EN 61340-5-1 No | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- IN
The Lebon Protection GT350 are Cut Protection Gloves, with 5 fingers in cow grain treated yellow colour. Seamless 10 gauge knitted liner in 100% stainless steel filament and para-aramid yarn. Useful in different sectors such as automotive, glass, metal, construction and rubber.
Softness
Sealing
Stability
Sealing
Stability
