Lebon Protection DEXITOUCH Black Elastane, Polyamide Gloves, Size 11, Aqua Polymer Coating

Subtotal (1 pack of 12 pairs)*

£28.02

(exc. VAT)

£33.62

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 300 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
12 +£2.335£28.02

*price indicative

RS Stock No.:
227-0386
Mfr. Part No.:
DEXITOUCH-11
Brand:
Lebon Protection
Find similar products by selecting one or more attributes.
Select all

Brand

Lebon Protection

Product Type

Gloves

Size

11

Material

Elastane, Polyamide

Colour

Black

EN 388 Abrasion

4

EN 388 Tear

3

EN 388 Puncture

1

EN388 Cut - TDM-100 Test

A

EN388 Cut - Coup Test

1

EN 388 Blade

Yes

Number of Gloves

24

Coating

Aqua Polymer

Resistance Features

Abrasion Resistant

Safety Standard

EN 388:2016 + A1:2018, EN 407:2020, EN ISO 21420

Series

DEXITOUCH

Standards/Approvals

EN388:2016+A1:2018 4131A, EN407:2020 X1XXXX, EN ISO21420, Food Contact

EN 374 Chemical

No

EN 407 Thermal

No

EN 511 Cold

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The Lebon Protection DEXITOUCH Tactile Gloves with seamless knitted, 15 gauge, in 100% black texturized polyamide with Elastane. The LEBON Group R&D team has developed a twin-polymer coating that gives the glove an excellent grip on dry, wet and greasy parts while maintaining excellent breathability. Useful in all sectors such as assembly, auto, metal & rubber.

Comfort

Dexterity

Grip

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy