Honeywell Green Leather Gloves, Size 9
- RS Stock No.:
- 223-0899
- Mfr. Part No.:
- 2000042-09
- Brand:
- Honeywell
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 223-0899
- Mfr. Part No.:
- 2000042-09
- Brand:
- Honeywell
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Glove Size | 9 | |
| Glove Material | Leather | |
| Main Colour of Glove | Green | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Glove Size 9 | ||
Glove Material Leather | ||
Main Colour of Glove Green | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- PK
The Honeywell perfect fit glove has green colour and Its size is 9. It is used for MIG and ARC welding and heavy handling.
Split leather glove with reinforced palm
Gunn cut, sewn-on thumb, hand fully lined with a heat resistant complex
Cuff lined with twill
Yoke around the fingers, thumb, 2nd/3rd finger join, ring finger side and between the cuff and the palm
Kevlar thread
stitching
Cuff of 140 mm
Gunn cut, sewn-on thumb, hand fully lined with a heat resistant complex
Cuff lined with twill
Yoke around the fingers, thumb, 2nd/3rd finger join, ring finger side and between the cuff and the palm
Kevlar thread
stitching
Cuff of 140 mm
