Reldeen Black/Red Nylon General Purpose Gloves, Size 8, Nitrile Foam Coating
- RS Stock No.:
- 221-4845
- Mfr. Part No.:
- G793-08
- Brand:
- Reldeen
Stock information currently inaccessible
- RS Stock No.:
- 221-4845
- Mfr. Part No.:
- G793-08
- Brand:
- Reldeen
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Reldeen | |
| Glove Size | 8 | |
| Primary Glove Application | General Purpose | |
| Glove Material | Nylon | |
| Main Colour of Glove | Black/Red | |
| Glove Coating | Nitrile Foam | |
| Number of Gloves | 12Pairs | |
| Select all | ||
|---|---|---|
Brand Reldeen | ||
Glove Size 8 | ||
Primary Glove Application General Purpose | ||
Glove Material Nylon | ||
Main Colour of Glove Black/Red | ||
Glove Coating Nitrile Foam | ||
Number of Gloves 12Pairs | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Reldeen Gloves, Foam Nitrile Coating, Nylon Lining - G793-08
Protect your hands in heavy-duty environments with these black and red gloves from Reldeen. As the palms and fingers have a foam nitrile coating, they're resistant to cutting, snagging and abrasions, as well as chemicals and oils. The elasticated design of the wrist ensures a secure fit to prevent the gloves from slipping during use. Their seamless design makes them comfortable to wear for long periods of time.
Features & Benefits
• Compliant with EN 420:2003+A1:2009 standards for effective protection against moisture
• Tested to EN 388 standards for protection against abrasions, cuts, tears and punctures
• Size 8 for use by personnel with medium-sized hands
• Tested to EN 388 standards for protection against abrasions, cuts, tears and punctures
• Size 8 for use by personnel with medium-sized hands
Applications
• Construction industry
• Manufacturing processes
• Chemical production
• Workshops
• Manufacturing processes
• Chemical production
• Workshops
How many pairs of gloves does this pack include?
This pack includes 12 pairs of gloves, meaning you'll have plenty in stock for multiple tasks.
