uvex Grey Elastane, Polyamide Work Gloves, Size 10
- RS Stock No.:
- 218-6258
- Mfr. Part No.:
- 6008580
- Brand:
- Uvex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 218-6258
- Mfr. Part No.:
- 6008580
- Brand:
- Uvex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Uvex | |
| Product Type | Work Gloves | |
| Size | 10 | |
| Material | Elastane, Polyamide | |
| Colour | Grey | |
| Number of Gloves | 2 | |
| EN 374 Chemical | No | |
| EN 511 Cold | No | |
| EN 407 Thermal | No | |
| Select all | ||
|---|---|---|
Brand Uvex | ||
Product Type Work Gloves | ||
Size 10 | ||
Material Elastane, Polyamide | ||
Colour Grey | ||
Number of Gloves 2 | ||
EN 374 Chemical No | ||
EN 511 Cold No | ||
EN 407 Thermal No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Safety gloves made in Germany meets Swiss technology: innovative Uvex Phynomic silv-air safety gloves minimise the risk of contact infection from objects within five minutes. The revolutionary textile technology HEIQ VIROBLOCK by CHT inhibits the spread of bacteria and viruses on both glove designs and inactivates 99.9% of microorganisms on the glove surface. By inhibiting the spread of bacteria and viruses and destroying them within minutes, the gloves help to reduce their transmission. As a result, contact infections can be minimised. Those who wear Uvex Phynomic silv-air safety gloves are therefore better protected against the pathogens that collect on the palms of your hands from everyday objects such as shopping trolleys, door handles and gym equipment. By wearing these gloves, you are also protecting other people because you reduce the risk of transferring pathogens onto other surfaces. This reduces the risk of bacteria, viruses and other pathogens being transmitted via hands and objects and ultimately being absorbed by the mucous membranes in the mouth, nose and eyes, causing others to become infected.
We recommend the Uvex Phynomic silv-air safety gloves in the following situations:;In a retail setting, as a retail worker or customer;When working in the logistics sector;When working in the food & beverages sector, catering, canteens;When travelling on public transport;At the gym;As personal protective equipment (PPE) in clinics, care homes and medical practices
Related links
- uvex Uvex phynomic Grey Elastane Size 11, Aqua Polymer Foam Coating
- uvex Phynomic foam Grey Elastane Size 10, Aqua Polymer Foam Coating
- uvex Phynomic Allround Grey Elastane Size 10, Aqua Polymer Foam Coating
- uvex Phynomic Lite Grey Elastane Size 10, Aqua Polymer Coating
- SINGER SAFETY NYMFIT00 Black Polyamide Work Gloves Nitrile Foam Coating
- SINGER SAFETY NYMFIT03 Black Polyamide Work Gloves Nitrile Foam Coating
- SINGER SAFETY NYMFIT01 Black Polyamide Work Gloves Nitrile Foam Coating
- uvex Phynomic foam Grey Elastane Size 7, Aqua Polymer Foam Coating
