uvex Phynomic silv-air Grey Elastane, Polyamide Bacterias Resistant, Viruses Resistant Work Gloves, Size 9,
- RS Stock No.:
- 218-6256
- Mfr. Part No.:
- 6008579
- Brand:
- Uvex
Stock information currently inaccessible
- RS Stock No.:
- 218-6256
- Mfr. Part No.:
- 6008579
- Brand:
- Uvex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Uvex | |
| Glove Size | 9 | |
| Primary Glove Application | Bacterias Resistant, Viruses Resistant | |
| Glove Material | Elastane, Polyamide | |
| Main Colour of Glove | Grey | |
| Number of Gloves | 1Pair | |
| Glove Coating | HeiQ-Viroblock | |
| EN374 Chemical | No | |
| EN511 Cold | No | |
| Range | Phynomic silv-air | |
| EN407 Thermal | No | |
| Complies with EN 61340-5-1 | No | |
| Select all | ||
|---|---|---|
Brand Uvex | ||
Glove Size 9 | ||
Primary Glove Application Bacterias Resistant, Viruses Resistant | ||
Glove Material Elastane, Polyamide | ||
Main Colour of Glove Grey | ||
Number of Gloves 1Pair | ||
Glove Coating HeiQ-Viroblock | ||
EN374 Chemical No | ||
EN511 Cold No | ||
Range Phynomic silv-air | ||
EN407 Thermal No | ||
Complies with EN 61340-5-1 No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Safety gloves made in Germany meets Swiss technology: innovative Uvex Phynomic silv-air safety gloves minimise the risk of contact infection from objects within five minutes. The revolutionary textile technology HEIQ VIROBLOCK by CHT inhibits the spread of bacteria and viruses on both glove designs and inactivates 99.9% of microorganisms on the glove surface. By inhibiting the spread of bacteria and viruses and destroying them within minutes, the gloves help to reduce their transmission. As a result, contact infections can be minimised. Those who wear Uvex Phynomic silv-air safety gloves are therefore better protected against the pathogens that collect on the palms of your hands from everyday objects such as shopping trolleys, door handles and gym equipment. By wearing these gloves, you are also protecting other people because you reduce the risk of transferring pathogens onto other surfaces. This reduces the risk of bacteria, viruses and other pathogens being transmitted via hands and objects and ultimately being absorbed by the mucous membranes in the mouth, nose and eyes, causing others to become infected.
We recommend the Uvex Phynomic silv-air safety gloves in the following situations:
In a retail setting, as a retail worker or customer
When working in the logistics sector
When working in the food & beverages sector, catering, canteens
When travelling on public transport
At the gym
As personal protective equipment (PPE) in clinics, care homes and medical practices
