uvex Grey Elastane, Polyamide Work Gloves, Size 7

Stock information currently inaccessible
RS Stock No.:
218-6254
Mfr. Part No.:
6008577
Brand:
Uvex
Find similar products by selecting one or more attributes.
Select all

Brand

Uvex

Size

7

Product Type

Work Gloves

Material

Elastane, Polyamide

Colour

Grey

Number of Gloves

2

RoHS Status: Exempt

COO (Country of Origin):
DE
Safety gloves made in Germany meets Swiss technology: innovative Uvex Phynomic silv-air safety gloves minimise the risk of contact infection from objects within five minutes. The revolutionary textile technology HEIQ VIROBLOCK by CHT inhibits the spread of bacteria and viruses on both glove designs and inactivates 99.9% of microorganisms on the glove surface. By inhibiting the spread of bacteria and viruses and destroying them within minutes, the gloves help to reduce their transmission. As a result, contact infections can be minimised. Those who wear Uvex Phynomic silv-air safety gloves are therefore better protected against the pathogens that collect on the palms of your hands from everyday objects such as shopping trolleys, door handles and gym equipment. By wearing these gloves, you are also protecting other people because you reduce the risk of transferring pathogens onto other surfaces. This reduces the risk of bacteria, viruses and other pathogens being transmitted via hands and objects and ultimately being absorbed by the mucous membranes in the mouth, nose and eyes, causing others to become infected.

We recommend the Uvex Phynomic silv-air safety gloves in the following situations:;In a retail setting, as a retail worker or customer;When working in the logistics sector;When working in the food & beverages sector, catering, canteens;When travelling on public transport;At the gym;As personal protective equipment (PPE) in clinics, care homes and medical practices